
LA UX14AP1 | |
|---|---|
DigiKey Part Number | 2721-LAUX14AP1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UX14AP1 |
Description | UV LED DIE, 405NM,20MW,20MA,350M |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 403nm 3.2V 70mA 22mW/cm² @ 70mA (Typ) Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 22mW/cm² @ 70mA (Typ) | |
Wavelength | 403nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,71270 € | 671,27 € |
| 200 | 6,57500 € | 1.315,00 € |
| 400 | 6,24795 € | 2.499,18 € |
| 600 | 5,80905 € | 3.485,43 € |
| 800 | 5,28409 € | 4.227,27 € |
| 1.000 | 4,78494 € | 4.784,94 € |
| Unit Price without VAT: | 6,71270 € |
|---|---|
| Unit Price with VAT: | 7,98811 € |

