
LA UW60SP3 | |
|---|---|
DigiKey Part Number | 2721-LAUW60SP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UW60SP3 |
Description | LED COOL WHITE 5500K DIE |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5500K 3.5V 1A 120° Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
CCT (K) | 5500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 200lm (Typ) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Lumens/Watt @ Current - Test | 57 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.063" L x 0.053" W (1.59mm x 1.34mm) | |
Height - Seated (Max) | 0.009" (0.22mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,29970 € | 1.129,97 € |
| 200 | 11,07590 € | 2.215,18 € |
| 400 | 10,52515 € | 4.210,06 € |
| 600 | 9,78502 € | 5.871,01 € |
| 800 | 8,90721 € | 7.125,77 € |
| 1.000 | 8,02940 € | 8.029,40 € |
| Unit Price without VAT: | 11,29970 € |
|---|---|
| Unit Price with VAT: | 13,44664 € |

