
LA UW40WP4 | |
|---|---|
DigiKey Part Number | 2721-LAUW40WP4-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UW40WP4 |
Description | LED COOL WHITE 5500K DIE |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5500K 3.25V 350mA 120° Die |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 79 lm/W |
Mfr | Current - Max 700mA |
Packaging Tray | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case Die |
CCT (K) 5500K | Supplier Device Package Die |
Flux @ 25°C, Current - Test 90lm (Typ) | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.009" (0.22mm) |
Voltage - Forward (Vf) (Typ) 3.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,42530 € | 642,53 € |
| 200 | 6,29675 € | 1.259,35 € |
| 400 | 5,97978 € | 2.391,91 € |
| 600 | 5,55998 € | 3.335,99 € |
| 800 | 5,06310 € | 4.050,48 € |
| 1.000 | 4,56621 € | 4.566,21 € |
| Unit Price without VAT: | 6,42530 € |
|---|---|
| Unit Price with VAT: | 7,64611 € |

