
LA UV55WP3 | |
|---|---|
DigiKey Part Number | 2721-LAUV55WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UV55WP3 |
Description | LED Chip Ultraviolet |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 415nm 3.4V 1.5A 1000mW/sr @ 700mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 1000mW/sr @ 700mA | |
Wavelength | 415nm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | - | |
Orientation | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,12100 € | 3.012,10 € |
| 200 | 29,51860 € | 5.903,72 € |
| 300 | 28,92477 € | 8.677,43 € |
| 400 | 28,34818 € | 11.339,27 € |
| 500 | 27,78016 € | 13.890,08 € |
| 1.000 | 16,06740 € | 16.067,40 € |
| Unit Price without VAT: | 30,12100 € |
|---|---|
| Unit Price with VAT: | 35,84399 € |

