
LA UT45WP3 | |
|---|---|
DigiKey Part Number | 2721-LAUT45WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UT45WP3 |
Description | LED Chip Ultraviolet |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 420nm 3.6V 1.5A 830mW/sr @ 500mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 830mW/sr @ 500mA | |
Wavelength | 420nm | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Viewing Angle | - | |
Orientation | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,21200 € | 1.721,20 € |
| 200 | 16,86775 € | 3.373,55 € |
| 300 | 16,53213 € | 4.959,64 € |
| 400 | 16,20510 € | 6.482,04 € |
| 500 | 15,87808 € | 7.939,04 € |
| 1.000 | 9,18260 € | 9.182,60 € |
| Unit Price without VAT: | 17,21200 € |
|---|---|
| Unit Price with VAT: | 20,48228 € |

