
LA UR08FP2 | |
|---|---|
DigiKey Part Number | 2721-LAUR08FP2-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UR08FP2 |
Description | LED Chip Ultra red |
Customer Reference | |
Detailed Description | Visible Emitter 620nm 1.9V 15mA Die |
Datasheet | Datasheet |
Category | Current - DC Forward (If) (Max) 15mA |
Manufacturer Light-Avenue | Wavelength 620nm |
Packaging Sheet | Voltage - Forward (Vf) (Typ) 1.9V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Visible | Package / Case Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,85520 € | 385,52 € |
| 200 | 3,77805 € | 755,61 € |
| 300 | 3,70093 € | 1.110,28 € |
| 400 | 3,62385 € | 1.449,54 € |
| 500 | 3,55530 € | 1.777,65 € |
| 1.000 | 2,05608 € | 2.056,08 € |
| Unit Price without VAT: | 3,85520 € |
|---|---|
| Unit Price with VAT: | 4,58769 € |

