
LA UG40WP3 | |
|---|---|
DigiKey Part Number | 2721-LAUG40WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UG40WP3 |
Description | LED GREEN 540NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 540nm Die |
Datasheet | Datasheet |
Category | Current - Max 700mA |
Mfr | Temperature - Test 25°C |
Packaging Tray | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case Die |
Wavelength 540nm | Supplier Device Package Die |
Current - Test 350mA | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Voltage - Forward (Vf) (Typ) 3.25V | Height - Seated (Max) 0.008" (0.21mm) |
Lumens/Watt @ Current - Test 45 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,37430 € | 637,43 € |
| 200 | 6,24675 € | 1.249,35 € |
| 400 | 5,93230 € | 2.372,92 € |
| 600 | 5,51585 € | 3.309,51 € |
| 800 | 5,02291 € | 4.018,33 € |
| 1.000 | 4,52997 € | 4.529,97 € |
| Unit Price without VAT: | 6,37430 € |
|---|---|
| Unit Price with VAT: | 7,58542 € |

