
LA UG20WP6 | |
|---|---|
DigiKey Part Number | 2721-LAUG20WP6-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UG20WP6 |
Description | LED GREEN 540NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 540nm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 540nm | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 375mA | |
Luminous Flux @ Current/Temperature | 80mW (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |
Height - Seated (Max) | 0.006" (0.14mm) | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,31510 € | 731,51 € |
| 200 | 5,63265 € | 1.126,53 € |
| 300 | 5,51997 € | 1.655,99 € |
| 400 | 5,40958 € | 2.163,83 € |
| 500 | 5,30138 € | 2.650,69 € |
| 1.000 | 3,89852 € | 3.898,52 € |
| Unit Price without VAT: | 7,31510 € |
|---|---|
| Unit Price with VAT: | 8,70497 € |

