
LA UG12WP4 | |
|---|---|
DigiKey Part Number | 2721-LAUG12WP4-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UG12WP4 |
Description | LED GREEN 540NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 540nm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 540nm | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 49 lm/W | |
Current - Max | 50mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.012" L x 0.012" W (0.30mm x 0.30mm) | |
Height - Seated (Max) | 0.008" (0.21mm) | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,03450 € | 503,45 € |
| 200 | 4,93125 € | 986,25 € |
| 400 | 4,68168 € | 1.872,67 € |
| 600 | 4,35463 € | 2.612,78 € |
| 800 | 3,95876 € | 3.167,01 € |
| 1.000 | 3,58010 € | 3.580,10 € |
| Unit Price without VAT: | 5,03450 € |
|---|---|
| Unit Price with VAT: | 5,99106 € |

