
LA UG09WP3 | |
|---|---|
DigiKey Part Number | 2721-LAUG09WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UG09WP3 |
Description | LED GREEN 540NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 540nm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 540nm | |
Current - Test | 10mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 46 lm/W | |
Current - Max | 30mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.009" L x 0.009" W (0.23mm x 0.23mm) | |
Height - Seated (Max) | 0.008" (0.21mm) | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,64720 € | 464,72 € |
| 200 | 4,55255 € | 910,51 € |
| 400 | 4,32883 € | 1.731,53 € |
| 600 | 4,02760 € | 2.416,56 € |
| 800 | 3,66615 € | 2.932,92 € |
| 1.000 | 3,30470 € | 3.304,70 € |
| Unit Price without VAT: | 4,64720 € |
|---|---|
| Unit Price with VAT: | 5,53017 € |

