
LA UB13WP6 | |
|---|---|
DigiKey Part Number | 2721-LAUB13WP6-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UB13WP6 |
Description | BLUE BARE CHIP, 470 NM, 120 , 5 |
Customer Reference | |
Detailed Description | Visible Emitter 470nm 3.05V 60mA 550mW/sr @ 100mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 60mA | |
Radiant Intensity (Ie) Min @ If | 550mW/sr @ 100mA | |
Wavelength | 470nm | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,19970 € | 419,97 € |
| 200 | 4,11365 € | 822,73 € |
| 300 | 4,02760 € | 1.208,28 € |
| 400 | 3,95015 € | 1.580,06 € |
| 500 | 3,87270 € | 1.936,35 € |
| 1.000 | 2,23756 € | 2.237,56 € |
| Unit Price without VAT: | 4,19970 € |
|---|---|
| Unit Price with VAT: | 4,99764 € |

