
LA UB11WP4 | |
|---|---|
DigiKey Part Number | 2721-LAUB11WP4-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UB11WP4 |
Description | BLUE BARE CHIP, 470 NM, 120 , 2 |
Customer Reference | |
Detailed Description | Visible Emitter 470nm 3.2V 50mA 24mW/sr @ 50mA Die |
Datasheet | Datasheet |
Category | Current - DC Forward (If) (Max) 50mA |
Manufacturer Light-Avenue | Radiant Intensity (Ie) Min @ If 24mW/sr @ 50mA |
Series | Wavelength 470nm |
Packaging Sheet | Voltage - Forward (Vf) (Typ) 3.2V |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Visible | Package / Case Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,18070 € | 418,07 € |
| 200 | 4,09505 € | 819,01 € |
| 300 | 4,00937 € | 1.202,81 € |
| 400 | 3,93225 € | 1.572,90 € |
| 500 | 3,85516 € | 1.927,58 € |
| 1.000 | 2,22742 € | 2.227,42 € |
| Unit Price without VAT: | 4,18070 € |
|---|---|
| Unit Price with VAT: | 4,97503 € |

