
LA UB0420FP1 | |
|---|---|
DigiKey Part Number | 2721-LAUB0420FP1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UB0420FP1 |
Description | LED Chip Ultra blue |
Customer Reference | |
Detailed Description | Visible Emitter 470nm 3.15V 40mA 35mW/sr @ 50mA Die |
Datasheet | Datasheet |
Category | Radiant Intensity (Ie) Min @ If 35mW/sr @ 50mA |
Manufacturer Light-Avenue | Wavelength 470nm |
Packaging Sheet | Voltage - Forward (Vf) (Typ) 3.15V |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Visible | Package / Case Die |
Current - DC Forward (If) (Max) 40mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,46570 € | 546,57 € |
| 200 | 5,35440 € | 1.070,88 € |
| 300 | 5,25157 € | 1.575,47 € |
| 400 | 5,14878 € | 2.059,51 € |
| 500 | 5,04596 € | 2.522,98 € |
| 1.000 | 2,91278 € | 2.912,78 € |
| Unit Price without VAT: | 5,46570 € |
|---|---|
| Unit Price with VAT: | 6,50418 € |

