
LA TI17IP1 | |
|---|---|
DigiKey Part Number | 2721-LATI17IP1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA TI17IP1 |
Description | LED Chip Infrared |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1550nm 1.35V 300mA 12mW/sr @ 100mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 300mA | |
Radiant Intensity (Ie) Min @ If | 12mW/sr @ 100mA | |
Wavelength | 1550nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | - | |
Orientation | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,80570 € | 1.280,57 € |
| 200 | 12,54755 € | 2.509,51 € |
| 300 | 12,29797 € | 3.689,39 € |
| 400 | 12,04840 € | 4.819,36 € |
| 500 | 11,80744 € | 5.903,72 € |
| 1.000 | 6,82456 € | 6.824,56 € |
| Unit Price without VAT: | 12,80570 € |
|---|---|
| Unit Price with VAT: | 15,23878 € |

