
LA TB37WP6 | |
|---|---|
DigiKey Part Number | 2721-LATB37WP6-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA TB37WP6 |
Description | LED CYAN BLUE 480NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Cyan Blue 480nm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 480nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 320mW | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.037" L x 0.037" W (0.93mm x 0.93mm) | |
Height - Seated (Max) | 0.007" (0.19mm) | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,04320 € | 1.004,32 € |
| 200 | 7,73325 € | 1.546,65 € |
| 300 | 7,57860 € | 2.273,58 € |
| 400 | 7,42703 € | 2.970,81 € |
| 500 | 7,27850 € | 3.639,25 € |
| 1.000 | 5,35293 € | 5.352,93 € |
| Unit Price without VAT: | 10,04320 € |
|---|---|
| Unit Price with VAT: | 11,95141 € |

