
LA TB20FP1 | |
|---|---|
DigiKey Part Number | 2721-LATB20FP1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA TB20FP1 |
Description | LED CYAN BLUE 480NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Cyan Blue 480nm Die |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 200mW |
Mfr | Temperature - Test 25°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case Die |
Color | Supplier Device Package Die |
Wavelength 480nm | Size / Dimension 0.020" L x 0.020" W (0.50mm x 0.50mm) |
Current - Test 150mA | Height - Seated (Max) 0.011" (0.28mm) |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
Current - Max 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,37380 € | 637,38 € |
| 200 | 6,24535 € | 1.249,07 € |
| 400 | 5,93693 € | 2.374,77 € |
| 600 | 5,51715 € | 3.310,29 € |
| 800 | 5,02026 € | 4.016,21 € |
| 1.000 | 4,53194 € | 4.531,94 € |
| Unit Price without VAT: | 6,37380 € |
|---|---|
| Unit Price with VAT: | 7,58482 € |

