
LA SO12WP3 | |
|---|---|
DigiKey Part Number | 2721-LASO12WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA SO12WP3 |
Description | LED ORANGE 606NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Orange 606nm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 606nm | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 2.225V | |
Lumens/Watt @ Current - Test | 39 lm/W | |
Current - Max | 70mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.012" L x 0.012" W (0.30mm x 0.30mm) | |
Height - Seated (Max) | 0.008" (0.21mm) | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,19970 € | 419,97 € |
| 200 | 4,11365 € | 822,73 € |
| 400 | 3,90713 € | 1.562,85 € |
| 600 | 3,63173 € | 2.179,04 € |
| 800 | 3,30470 € | 2.643,76 € |
| 1.000 | 2,98628 € | 2.986,28 € |
| Unit Price without VAT: | 4,19970 € |
|---|---|
| Unit Price with VAT: | 4,99764 € |

