
LA SI42IP1 | |
|---|---|
DigiKey Part Number | 2721-LASI42IP1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA SI42IP1 |
Description | LED Chip Infrared |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1450nm 0.9V 700mA 355mW/sr @ 1A Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | 355mW/sr @ 1A | |
Wavelength | 1450nm | |
Voltage - Forward (Vf) (Typ) | 0.9V | |
Viewing Angle | - | |
Orientation | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,51500 € | 2.151,50 € |
| 200 | 21,08470 € | 4.216,94 € |
| 300 | 20,66300 € | 6.198,90 € |
| 400 | 20,24993 € | 8.099,97 € |
| 500 | 19,84544 € | 9.922,72 € |
| 1.000 | 11,47180 € | 11.471,80 € |
| Unit Price without VAT: | 21,51500 € |
|---|---|
| Unit Price with VAT: | 25,60285 € |

