
LA SI14WP4 | |
|---|---|
DigiKey Part Number | 2721-LASI14WP4-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA SI14WP4 |
Description | LED Chip Standard infrared |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.6V 100mA 32mW/sr @ 100mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 32mW/sr @ 100mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | - | |
Orientation | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,87790 € | 587,79 € |
| 200 | 5,75740 € | 1.151,48 € |
| 300 | 5,64553 € | 1.693,66 € |
| 400 | 5,53365 € | 2.213,46 € |
| 500 | 5,42178 € | 2.710,89 € |
| 1.000 | 3,12398 € | 3.123,98 € |
| Unit Price without VAT: | 5,87790 € |
|---|---|
| Unit Price with VAT: | 6,99470 € |

