
LA SG60SP3 | |
|---|---|
DigiKey Part Number | 2721-LASG60SP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA SG60SP3 |
Description | LED GREEN 526NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 526nm Die |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Temperature - Test 25°C |
Packaging Tray | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case Die |
Wavelength 526nm | Supplier Device Package Die |
Current - Test 1A | Size / Dimension 0.063" L x 0.053" W (1.59mm x 1.34mm) |
Voltage - Forward (Vf) (Typ) 3.5V | Height - Seated (Max) 0.008" (0.21mm) |
Lumens/Watt @ Current - Test 45 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,37230 € | 937,23 € |
| 200 | 9,18380 € | 1.836,76 € |
| 400 | 8,72120 € | 3.488,48 € |
| 600 | 8,11295 € | 4.867,77 € |
| 800 | 7,38475 € | 5.907,80 € |
| 1.000 | 6,66513 € | 6.665,13 € |
| Unit Price without VAT: | 9,37230 € |
|---|---|
| Unit Price with VAT: | 11,15304 € |

