
LA SG20WP6 | |
|---|---|
DigiKey Part Number | 2721-LASG20WP6-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA SG20WP6 |
Description | LED GREEN 526NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 526nm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 526nm | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 375mA | |
Luminous Flux @ Current/Temperature | 80mW (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |
Height - Seated (Max) | 0.006" (0.14mm) | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,09300 € | 609,30 € |
| 200 | 4,69165 € | 938,33 € |
| 300 | 4,59780 € | 1.379,34 € |
| 400 | 4,50588 € | 1.802,35 € |
| 500 | 4,41574 € | 2.207,87 € |
| 1.000 | 3,25307 € | 3.253,07 € |
| Unit Price without VAT: | 6,09300 € |
|---|---|
| Unit Price with VAT: | 7,25067 € |

