
LA SG20WP3 | |
|---|---|
DigiKey Part Number | 2721-LASG20WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA SG20WP3 |
Description | LED GREEN 526NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 526nm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 526nm | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Lumens/Watt @ Current - Test | 66 lm/W | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |
Height - Seated (Max) | 0.008" (0.21mm) | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,56980 € | 456,98 € |
| 200 | 4,47510 € | 895,02 € |
| 400 | 4,25138 € | 1.700,55 € |
| 600 | 3,95015 € | 2.370,09 € |
| 800 | 3,59731 € | 2.877,85 € |
| 1.000 | 3,25307 € | 3.253,07 € |
| Unit Price without VAT: | 4,56980 € |
|---|---|
| Unit Price with VAT: | 5,43806 € |

