
LA SG13FP1 | |
|---|---|
DigiKey Part Number | 2721-LASG13FP1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA SG13FP1 |
Description | GREEN LED DIE,525NM,18MW,20MA,32 |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 526nm Die |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 10mW (Typ) |
Mfr | Temperature - Test 25°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case Die |
Color | Supplier Device Package Die |
Wavelength 526nm | Size / Dimension 0.013" L x 0.009" W (0.32mm x 0.24mm) |
Current - Test 20mA | Height - Seated (Max) 0.006" (0.16mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
Current - Max 100mA |

