
LA SG11WP4 | |
|---|---|
DigiKey Part Number | 2721-LASG11WP4-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA SG11WP4 |
Description | LED GREEN 526NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 526nm Die |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 11mW (Typ) |
Mfr | Temperature - Test 25°C |
Packaging Tray | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case Die |
Wavelength 526nm | Supplier Device Package Die |
Current - Test 20mA | Size / Dimension 0.011" L x 0.011" W (0.28mm x 0.28mm) |
Voltage - Forward (Vf) (Typ) 3.3V | Height - Seated (Max) 0.008" (0.20mm) |
Current - Max 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,56860 € | 556,86 € |
| 200 | 4,28780 € | 857,56 € |
| 300 | 4,20203 € | 1.260,61 € |
| 400 | 4,11798 € | 1.647,19 € |
| 500 | 4,03564 € | 2.017,82 € |
| 1.000 | 2,97275 € | 2.972,75 € |
| Unit Price without VAT: | 5,56860 € |
|---|---|
| Unit Price with VAT: | 6,62663 € |

