
LA SG08CP2 | |
|---|---|
DigiKey Part Number | 2721-LASG08CP2-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA SG08CP2 |
Description | LED GREEN 526NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 526nm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 526nm | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 30mA | |
Luminous Flux @ Current/Temperature | 1.6mW | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.008" L x 0.008" W (0.20mm x 0.20mm) | |
Height - Seated (Max) | 0.011" (0.27mm) | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,87270 € | 387,27 € |
| 200 | 3,79525 € | 759,05 € |
| 400 | 3,60593 € | 1.442,37 € |
| 600 | 3,35633 € | 2.013,80 € |
| 800 | 3,05513 € | 2.444,10 € |
| 1.000 | 2,75392 € | 2.753,92 € |
| Unit Price without VAT: | 3,87270 € |
|---|---|
| Unit Price with VAT: | 4,60851 € |

