
LA SB40WP6 | |
|---|---|
DigiKey Part Number | 2721-LASB40WP6-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA SB40WP6 |
Description | BLUE BARE CHIP, 460 NM, 120 , 5 |
Customer Reference | |
Detailed Description | Visible Emitter 460nm 3.25V 1.5A Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 460nm | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,37880 € | 537,88 € |
| 200 | 5,27550 € | 1.055,10 € |
| 300 | 5,17220 € | 1.551,66 € |
| 400 | 5,06893 € | 2.027,57 € |
| 500 | 4,96566 € | 2.482,83 € |
| 1.000 | 2,86580 € | 2.865,80 € |
| Unit Price without VAT: | 5,37880 € |
|---|---|
| Unit Price with VAT: | 6,40077 € |

