
LA SB39WP4 | |
|---|---|
DigiKey Part Number | 2721-LASB39WP4-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA SB39WP4 |
Description | BLUE BARE CHIP, 460 NM, 120 , 4 |
Customer Reference | |
Detailed Description | Visible Emitter 460nm 3.15V 1A 325mW/sr @ 500mA Die |
Datasheet | Datasheet |
Category | Current - DC Forward (If) (Max) 1A |
Manufacturer Light-Avenue | Radiant Intensity (Ie) Min @ If 325mW/sr @ 500mA |
Series | Wavelength 460nm |
Packaging Sheet | Voltage - Forward (Vf) (Typ) 3.15V |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Visible | Package / Case Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,35440 € | 535,44 € |
| 200 | 5,25155 € | 1.050,31 € |
| 300 | 5,14877 € | 1.544,63 € |
| 400 | 5,04598 € | 2.018,39 € |
| 500 | 4,94316 € | 2.471,58 € |
| 1.000 | 2,85281 € | 2.852,81 € |
| Unit Price without VAT: | 5,35440 € |
|---|---|
| Unit Price with VAT: | 6,37174 € |

