Visible Emitter 460nm 3.2V 30mA 27.2mW/sr @ 50mA Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA SB11HP1

DigiKey Part Number
2721-LASB11HP1-ND
Manufacturer
Light-Avenue
Manufacturer Product Number
LA SB11HP1
Description
Blue bare chip, 460 nm, 27 mW, 2
Customer Reference
Detailed Description
Visible Emitter 460nm 3.2V 30mA 27.2mW/sr @ 50mA Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Radiant Intensity (Ie) Min @ If
27.2mW/sr @ 50mA
Manufacturer
Light-Avenue
Wavelength
460nm
Packaging
Sheet
Voltage - Forward (Vf) (Typ)
3.2V
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Visible
Package / Case
Die
Current - DC Forward (If) (Max)
30mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Sheet
QuantityUnit PriceExt Price
1004,14750 €414,75 €
2004,06250 €812,50 €
3003,97753 €1.193,26 €
4003,90105 €1.560,42 €
5003,82456 €1.912,28 €
1.0002,20974 €2.209,74 €
Unit Price without VAT:4,14750 €
Unit Price with VAT:4,93553 €