
LA SB0620FP1 | |
|---|---|
DigiKey Part Number | 2721-LASB0620FP1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA SB0620FP1 |
Description | LED Chip Standard Blue |
Customer Reference | |
Detailed Description | Visible Emitter 460nm 3.05V 60mA 15mW/sr @ 20mA Die |
Datasheet | Datasheet |
Category | Radiant Intensity (Ie) Min @ If 15mW/sr @ 20mA |
Manufacturer Light-Avenue | Wavelength 460nm |
Packaging Sheet | Voltage - Forward (Vf) (Typ) 3.05V |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Visible | Package / Case Die |
Current - DC Forward (If) (Max) 60mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,42240 € | 542,24 € |
| 200 | 5,31190 € | 1.062,38 € |
| 300 | 5,20990 € | 1.562,97 € |
| 400 | 5,10790 € | 2.043,16 € |
| 500 | 5,00592 € | 2.502,96 € |
| 1.000 | 2,88966 € | 2.889,66 € |
| Unit Price without VAT: | 5,42240 € |
|---|---|
| Unit Price with VAT: | 6,45266 € |

