
LA RO40WP5 | |
|---|---|
DigiKey Part Number | 2721-LARO40WP5-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA RO40WP5 |
Description | Red Orange bare chip, 617 nm, 12 |
Customer Reference | |
Detailed Description | Visible Emitter 620nm 2.3V 1A Die |
Datasheet | Datasheet |
Category | Current - DC Forward (If) (Max) 1A |
Manufacturer Light-Avenue | Wavelength 620nm |
Packaging Sheet | Voltage - Forward (Vf) (Typ) 2.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Visible | Package / Case Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,31190 € | 531,19 € |
| 200 | 5,20990 € | 1.041,98 € |
| 300 | 5,10790 € | 1.532,37 € |
| 400 | 5,00590 € | 2.002,36 € |
| 500 | 4,90392 € | 2.451,96 € |
| 1.000 | 2,83017 € | 2.830,17 € |
| Unit Price without VAT: | 5,31190 € |
|---|---|
| Unit Price with VAT: | 6,32116 € |

