
LA RO40WP3 | |
|---|---|
DigiKey Part Number | 2721-LARO40WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA RO40WP3 |
Description | LED RED-ORANGE 616NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Red-Orange 616nm Die |
Datasheet | Datasheet |
Category | Current - Max 800mA |
Mfr | Temperature - Test 25°C |
Packaging Tray | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case Die |
Wavelength 616nm | Supplier Device Package Die |
Current - Test 400mA | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Voltage - Forward (Vf) (Typ) 2.275V | Height - Seated (Max) 0.008" (0.21mm) |
Lumens/Watt @ Current - Test 31 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,31190 € | 531,19 € |
| 200 | 5,20990 € | 1.041,98 € |
| 400 | 4,94643 € | 1.978,57 € |
| 600 | 4,59797 € | 2.758,78 € |
| 800 | 4,18151 € | 3.345,21 € |
| 1.000 | 3,77356 € | 3.773,56 € |
| Unit Price without VAT: | 5,31190 € |
|---|---|
| Unit Price with VAT: | 6,32116 € |

