
LA RO28WP5 | |
|---|---|
DigiKey Part Number | 2721-LARO28WP5-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA RO28WP5 |
Description | LED RED-ORANGE 616NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Red-Orange 616nm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 616nm | |
Current - Test | 400mA | |
Voltage - Forward (Vf) (Typ) | 2.325V | |
Lumens/Watt @ Current - Test | 39 lm/W | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.028" L x 0.028" W (0.70mm x 0.70mm) | |
Height - Seated (Max) | 0.008" (0.21mm) | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,60080 € | 660,08 € |
| 200 | 5,08260 € | 1.016,52 € |
| 300 | 4,98097 € | 1.494,29 € |
| 400 | 4,88135 € | 1.952,54 € |
| 500 | 4,78374 € | 2.391,87 € |
| 1.000 | 3,51985 € | 3.519,85 € |
| Unit Price without VAT: | 6,60080 € |
|---|---|
| Unit Price with VAT: | 7,85495 € |

