LED Lighting Color - Red-Orange 616nm Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA RO20WP5

DigiKey Part Number
2721-LARO20WP5-ND
Manufacturer
Light-Avenue
Manufacturer Product Number
LA RO20WP5
Description
LED RED-ORANGE 616NM DIE
Customer Reference
Detailed Description
LED Lighting Color - Red-Orange 616nm Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
250mA
Mfr
Temperature - Test
25°C
Packaging
Tray
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
Die
Wavelength
616nm
Supplier Device Package
Die
Current - Test
140mA
Size / Dimension
0.020" L x 0.020" W (0.50mm x 0.50mm)
Voltage - Forward (Vf) (Typ)
2.2V
Height - Seated (Max)
0.008" (0.21mm)
Lumens/Watt @ Current - Test
36 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 97,24 € flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1006,06540 €606,54 €
2004,67040 €934,08 €
3004,57697 €1.373,09 €
4004,48545 €1.794,18 €
5004,39572 €2.197,86 €
1.0003,23833 €3.238,33 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,06540 €
Unit Price with VAT:7,21783 €