
LA RO12WP5 | |
|---|---|
DigiKey Part Number | 2721-LARO12WP5-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA RO12WP5 |
Description | LED RED-ORANGE 616NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Red-Orange 616nm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 616nm | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 39 lm/W | |
Current - Max | 70mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.012" L x 0.012" W (0.30mm x 0.30mm) | |
Height - Seated (Max) | 0.008" (0.21mm) | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,59390 € | 559,39 € |
| 200 | 4,30730 € | 861,46 € |
| 300 | 4,22117 € | 1.266,35 € |
| 400 | 4,13673 € | 1.654,69 € |
| 500 | 4,05402 € | 2.027,01 € |
| 1.000 | 2,98628 € | 2.986,28 € |
| Unit Price without VAT: | 5,59390 € |
|---|---|
| Unit Price with VAT: | 6,65674 € |

