
LA RO09WP3 | |
|---|---|
DigiKey Part Number | 2721-LARO09WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA RO09WP3 |
Description | LED RED-ORANGE 616NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Red-Orange 616nm Die |
Datasheet | Datasheet |
Category | Current - Max 50mA |
Mfr | Temperature - Test 25°C |
Packaging Tray | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case Die |
Wavelength 616nm | Supplier Device Package Die |
Current - Test 20mA | Size / Dimension 0.009" L x 0.009" W (0.23mm x 0.23mm) |
Voltage - Forward (Vf) (Typ) 2.15V | Height - Seated (Max) 0.007" (0.17mm) |
Lumens/Watt @ Current - Test 32 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,85520 € | 385,52 € |
| 200 | 3,77805 € | 755,61 € |
| 400 | 3,58958 € | 1.435,83 € |
| 600 | 3,34113 € | 2.004,68 € |
| 800 | 3,04129 € | 2.433,03 € |
| 1.000 | 2,74144 € | 2.741,44 € |
| Unit Price without VAT: | 3,85520 € |
|---|---|
| Unit Price with VAT: | 4,58769 € |

