
LA RI42IP1 | |
|---|---|
DigiKey Part Number | 2721-LARI42IP1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA RI42IP1 |
Description | LED Chip Infrared |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1300nm 0.95V 700mA 40mW/sr @ 350mA Die |
Datasheet | Datasheet |
Category | Radiant Intensity (Ie) Min @ If 40mW/sr @ 350mA |
Manufacturer Light-Avenue | Wavelength 1300nm |
Packaging Sheet | Voltage - Forward (Vf) (Typ) 0.95V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Package / Case Die |
Current - DC Forward (If) (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,41750 € | 2.141,75 € |
| 200 | 20,98915 € | 4.197,83 € |
| 300 | 20,56937 € | 6.170,81 € |
| 400 | 20,15815 € | 8.063,26 € |
| 500 | 19,75550 € | 9.877,75 € |
| 1.000 | 11,41981 € | 11.419,81 € |
| Unit Price without VAT: | 21,41750 € |
|---|---|
| Unit Price with VAT: | 25,48683 € |

