
LA RI14IP2 | |
|---|---|
DigiKey Part Number | 2721-LARI14IP2-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA RI14IP2 |
Description | Infrared bare chip, 1350 nm, 3 m |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1300nm 1.03V 70mA 3.2mW/sr @ 50mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 3.2mW/sr @ 50mA | |
Wavelength | 1300nm | |
Voltage - Forward (Vf) (Typ) | 1.03V | |
Viewing Angle | - | |
Orientation | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | - | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,74720 € | 1.174,72 € |
| 200 | 11,51485 € | 2.302,97 € |
| 300 | 11,28247 € | 3.384,74 € |
| 400 | 11,05870 € | 4.423,48 € |
| 500 | 10,83496 € | 5.417,48 € |
| 1.000 | 6,26517 € | 6.265,17 € |
| Unit Price without VAT: | 11,74720 € |
|---|---|
| Unit Price with VAT: | 13,97917 € |

