
LA PI42WP1 | |
|---|---|
DigiKey Part Number | 2721-LAPI42WP1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA PI42WP1 |
Description | LED Chip Infrared |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1020nm 1.9V 1A 100mW/sr @ 1A Die |
Datasheet | Datasheet |
Category | Radiant Intensity (Ie) Min @ If 100mW/sr @ 1A |
Manufacturer Light-Avenue | Wavelength 1020nm |
Packaging Sheet | Voltage - Forward (Vf) (Typ) 1.9V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Package / Case Die |
Current - DC Forward (If) (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,27580 € | 1.927,58 € |
| 200 | 18,89025 € | 3.778,05 € |
| 300 | 18,51330 € | 5.553,99 € |
| 400 | 18,14490 € | 7.257,96 € |
| 500 | 17,78510 € | 8.892,55 € |
| 1.000 | 10,28040 € | 10.280,40 € |
| Unit Price without VAT: | 19,27580 € |
|---|---|
| Unit Price with VAT: | 22,93820 € |

