
LA PI14WP1 | |
|---|---|
DigiKey Part Number | 2721-LAPI14WP1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA PI14WP1 |
Description | LED Chip Infrared |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1020nm 1.9V 200mA 15mW/sr @ 100mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 200mA | |
Radiant Intensity (Ie) Min @ If | 15mW/sr @ 100mA | |
Wavelength | 1020nm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Viewing Angle | - | |
Orientation | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,06900 € | 1.006,90 € |
| 200 | 9,87110 € | 1.974,22 € |
| 300 | 9,67313 € | 2.901,94 € |
| 400 | 9,48380 € | 3.793,52 € |
| 500 | 9,29448 € | 4.647,24 € |
| 1.000 | 5,36154 € | 5.361,54 € |
| Unit Price without VAT: | 10,06900 € |
|---|---|
| Unit Price with VAT: | 11,98211 € |

