
LA NI43WP3 | |
|---|---|
DigiKey Part Number | 2721-LANI43WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA NI43WP3 |
Description | INFRARED LED DIE,850NM,180MW,400 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 800mA 180mW/cm² @ 800mA (Typ) 120° Die |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.6V |
Manufacturer Light-Avenue | Viewing Angle 120° |
Packaging Tray | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 800mA | Package / Case Die |
Radiant Intensity (Ie) Min @ If 180mW/cm² @ 800mA (Typ) | Base Product Number |
Wavelength 850nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,99770 € | 999,77 € |
| 200 | 7,69820 € | 1.539,64 € |
| 300 | 7,54423 € | 2.263,27 € |
| 400 | 7,39338 € | 2.957,35 € |
| 500 | 7,24550 € | 3.622,75 € |
| 1.000 | 5,32867 € | 5.328,67 € |
| Unit Price without VAT: | 9,99770 € |
|---|---|
| Unit Price with VAT: | 11,89726 € |

