
LA NI40WP5 | |
|---|---|
DigiKey Part Number | 2721-LANI40WP5-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA NI40WP5 |
Description | INFRARED LED DIE,850NM,700MW,100 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.25V 1A 800mW/cm² @ 1000mA (Typ) 120° Die |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.25V |
Manufacturer Light-Avenue | Viewing Angle 120° |
Packaging Tray | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1A | Package / Case Die |
Radiant Intensity (Ie) Min @ If 800mW/cm² @ 1000mA (Typ) | Base Product Number |
Wavelength 850nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,91830 € | 991,83 € |
| 200 | 7,63710 € | 1.527,42 € |
| 300 | 7,48437 € | 2.245,31 € |
| 400 | 7,33468 € | 2.933,87 € |
| 500 | 7,18800 € | 3.594,00 € |
| 1.000 | 5,28638 € | 5.286,38 € |
| Unit Price without VAT: | 9,91830 € |
|---|---|
| Unit Price with VAT: | 11,80278 € |

