Infrared (IR) Emitter 850nm 1.675V 500mA 200mW/cm² @ 500mA (Typ) 120° Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA NI20WP6

DigiKey Part Number
2721-LANI20WP6-ND
Manufacturer
Light-Avenue
Manufacturer Product Number
LA NI20WP6
Description
INFRARED LED DIE,850NM,200MW,500
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.675V 500mA 200mW/cm² @ 500mA (Typ) 120° Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Light-Avenue
Series
-
Packaging
Tray
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
500mA
Radiant Intensity (Ie) Min @ If
200mW/cm² @ 500mA (Typ)
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.675V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 97,68 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:100000
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1006,40290 €640,29 €
2006,27375 €1.254,75 €
4005,96395 €2.385,58 €
6005,54227 €3.325,36 €
8005,04311 €4.034,49 €
1.0004,55257 €4.552,57 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,40290 €
Unit Price with VAT:7,61945 €