Infrared (IR) Emitter 850nm 1.55V 100mA 38mW/sr @ 100mA (Typ) Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA NI14WP1

DigiKey Part Number
2721-LANI14WP1-ND
Manufacturer
Light-Avenue
Manufacturer Product Number
LA NI14WP1
Description
Near Infrared bare chip, 850 nm,
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.55V 100mA 38mW/sr @ 100mA (Typ) Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Radiant Intensity (Ie) Min @ If
38mW/sr @ 100mA (Typ)
Manufacturer
Light-Avenue
Wavelength
850nm
Packaging
Sheet
Voltage - Forward (Vf) (Typ)
1.55V
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Infrared (IR)
Package / Case
Die
Current - DC Forward (If) (Max)
100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Sheet
QuantityUnit PriceExt Price
1005,80480 €580,48 €
2005,68585 €1.137,17 €
3005,57533 €1.672,60 €
4005,46485 €2.185,94 €
5005,35438 €2.677,19 €
1.0003,08514 €3.085,14 €
Unit Price without VAT:5,80480 €
Unit Price with VAT:6,90771 €