
LA NI14HP1 | |
|---|---|
DigiKey Part Number | 2721-LANI14HP1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA NI14HP1 |
Description | INFRARED LED DIE,850NM,7MW,20MA, |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 50mA 6.5mW/cm² @ 50mA (Typ) Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 6.5mW/cm² @ 50mA (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,87790 € | 587,79 € |
| 200 | 5,75740 € | 1.151,48 € |
| 400 | 5,47343 € | 2.189,37 € |
| 600 | 5,08615 € | 3.051,69 € |
| 800 | 4,63003 € | 3.704,02 € |
| 1.000 | 4,16530 € | 4.165,30 € |
| Unit Price without VAT: | 5,87790 € |
|---|---|
| Unit Price with VAT: | 6,99470 € |

