
LA NI12WP4 | |
|---|---|
DigiKey Part Number | 2721-LANI12WP4-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA NI12WP4 |
Description | INFRARED LED DIE,850NM,50MW,100M |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.7V 100mA 50mW/cm² @ 100mA (Typ) 120° Die |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Manufacturer Light-Avenue | Viewing Angle 120° |
Packaging Tray | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case Die |
Radiant Intensity (Ie) Min @ If 50mW/cm² @ 100mA (Typ) | Base Product Number |
Wavelength 850nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,79600 € | 779,60 € |
| 200 | 6,00290 € | 1.200,58 € |
| 300 | 5,88283 € | 1.764,85 € |
| 400 | 5,76518 € | 2.306,07 € |
| 500 | 5,64988 € | 2.824,94 € |
| 1.000 | 4,14643 € | 4.146,43 € |
| Unit Price without VAT: | 7,79600 € |
|---|---|
| Unit Price with VAT: | 9,27724 € |

