
LA NI09WP3 | |
|---|---|
DigiKey Part Number | 2721-LANI09WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA NI09WP3 |
Description | INFRARED LED DIE,850NM,7MW,20MA, |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.55V 30mA 6.5mW/cm² @ 30mA (Typ) 120° Die |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.55V |
Manufacturer Light-Avenue | Viewing Angle 120° |
Packaging Tray | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 30mA | Package / Case Die |
Radiant Intensity (Ie) Min @ If 6.5mW/cm² @ 30mA (Typ) | Base Product Number |
Wavelength 850nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,19630 € | 719,63 € |
| 200 | 5,54115 € | 1.108,23 € |
| 300 | 5,43030 € | 1.629,09 € |
| 400 | 5,32173 € | 2.128,69 € |
| 500 | 5,21528 € | 2.607,64 € |
| 1.000 | 3,84658 € | 3.846,58 € |
| Unit Price without VAT: | 7,19630 € |
|---|---|
| Unit Price with VAT: | 8,56360 € |

