Visible Emitter 660nm 2.2V 1A 250mW/sr @ 700mA (Typ) Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA HR40WP5

DigiKey Part Number
2721-LAHR40WP5-ND
Manufacturer
Light-Avenue
Manufacturer Product Number
LA HR40WP5
Description
Hyper Red bare chip, 660 nm, 120
Customer Reference
Detailed Description
Visible Emitter 660nm 2.2V 1A 250mW/sr @ 700mA (Typ) Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Radiant Intensity (Ie) Min @ If
250mW/sr @ 700mA (Typ)
Manufacturer
Light-Avenue
Wavelength
660nm
Packaging
Sheet
Voltage - Forward (Vf) (Typ)
2.2V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Visible
Package / Case
Die
Current - DC Forward (If) (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 97,24 € flat rate shipping fee will apply
All prices are in EUR
Sheet
QuantityUnit PriceExt Price
1005,35440 €535,44 €
2005,25155 €1.050,31 €
3005,14877 €1.544,63 €
4005,04598 €2.018,39 €
5004,94316 €2.471,58 €
1.0002,85281 €2.852,81 €
Unit Price without VAT:5,35440 €
Unit Price with VAT:6,37174 €