
LA HR150EP1 | |
|---|---|
DigiKey Part Number | 2721-LAHR150EP1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA HR150EP1 |
Description | LED Chip Hyper red |
Customer Reference | |
Detailed Description | Visible Emitter 650nm 1.9V 40mA 0.64mW/sr @ 20mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 40mA | |
Radiant Intensity (Ie) Min @ If | 0.64mW/sr @ 20mA | |
Wavelength | 650nm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Viewing Angle | - | |
Orientation | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | - | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,68180 € | 968,18 € |
| 200 | 9,49240 € | 1.898,48 € |
| 300 | 9,30310 € | 2.790,93 € |
| 400 | 9,11375 € | 3.645,50 € |
| 500 | 8,93302 € | 4.466,51 € |
| 1.000 | 4,94845 € | 4.948,45 € |
| Unit Price without VAT: | 9,68180 € |
|---|---|
| Unit Price with VAT: | 11,52134 € |

