Visible Emitter 660nm 2.0V 30mA 9.62mW/sr @ 20mA Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA HR09WP3

DigiKey Part Number
2721-LAHR09WP3-ND
Manufacturer
Light-Avenue
Manufacturer Product Number
LA HR09WP3
Description
Hyper Red bare chip, 660 nm, 120
Customer Reference
Detailed Description
Visible Emitter 660nm 2.0V 30mA 9.62mW/sr @ 20mA Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Radiant Intensity (Ie) Min @ If
9.62mW/sr @ 20mA
Manufacturer
Light-Avenue
Wavelength
660nm
Packaging
Sheet
Voltage - Forward (Vf) (Typ)
2.0V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Visible
Package / Case
Die
Current - DC Forward (If) (Max)
30mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 97,24 € flat rate shipping fee will apply
All prices are in EUR
Sheet
QuantityUnit PriceExt Price
1003,85520 €385,52 €
2003,77805 €755,61 €
3003,70093 €1.110,28 €
4003,62385 €1.449,54 €
5003,55530 €1.777,65 €
1.0002,05608 €2.056,08 €
Unit Price without VAT:3,85520 €
Unit Price with VAT:4,58769 €