Visible Emitter 650nm 1.9V 20mA 1.2mW/sr @ 20mA (Typ) Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA HR070EP1

DigiKey Part Number
2721-LAHR070EP1-ND
Manufacturer
Light-Avenue
Manufacturer Product Number
LA HR070EP1
Description
Hyper Red bare chip, 660 nm, 1.2
Customer Reference
Detailed Description
Visible Emitter 650nm 1.9V 20mA 1.2mW/sr @ 20mA (Typ) Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Radiant Intensity (Ie) Min @ If
1.2mW/sr @ 20mA (Typ)
Manufacturer
Light-Avenue
Wavelength
650nm
Packaging
Sheet
Voltage - Forward (Vf) (Typ)
1.9V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Visible
Package / Case
Die
Current - DC Forward (If) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Sheet
QuantityUnit PriceExt Price
1009,56140 €956,14 €
2009,37440 €1.874,88 €
3009,18743 €2.756,23 €
4009,00045 €3.600,18 €
5008,82196 €4.410,98 €
1.0004,88693 €4.886,93 €
Unit Price without VAT:9,56140 €
Unit Price with VAT:11,37807 €